
ESH1B-E3/61T | |
|---|---|
DigiKey Part Number | ESH1B-E3/61TGITR-ND - Tape & Reel (TR) ESH1B-E3/61TGICT-ND - Cut Tape (CT) ESH1B-E3/61TGIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ESH1B-E3/61T |
Description | DIODE STANDARD 100V 1A DO214AC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 100 V 1A Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 100 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 1 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 25 ns | |
Current - Reverse Leakage @ Vr | 1 µA @ 100 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-214AC (SMA) | |
Operating Temperature - Junction | -55°C ~ 175°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,91000 Kč | 14,91 Kč |
| 10 | 9,28100 Kč | 92,81 Kč |
| 100 | 5,95080 Kč | 595,08 Kč |
| 500 | 4,51164 Kč | 2 255,82 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 800 | 3,71116 Kč | 6 680,09 Kč |
| 3 600 | 3,37309 Kč | 12 143,12 Kč |
| 5 400 | 3,20079 Kč | 17 284,27 Kč |
| 9 000 | 3,00712 Kč | 27 064,08 Kč |
| 12 600 | 2,89241 Kč | 36 444,37 Kč |
| 18 000 | 2,78092 Kč | 50 056,56 Kč |
| Unit Price without VAT: | 14,91000 Kč |
|---|---|
| Unit Price with VAT: | 18,04110 Kč |

