
EGF1B-E3/5CA | |
|---|---|
DigiKey Part Number | EGF1B-E3/5CAGITR-ND - Tape & Reel (TR) EGF1B-E3/5CAGICT-ND - Cut Tape (CT) EGF1B-E3/5CAGIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EGF1B-E3/5CA |
Description | DIODE STANDARD 100V 1A DO214BA |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 100 V 1A Surface Mount DO-214BA (GF1) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 100 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 1 V @ 1 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 50 ns | |
Current - Reverse Leakage @ Vr | 5 µA @ 100 V | |
Capacitance @ Vr, F | 15pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-214BA (GF1) | |
Operating Temperature - Junction | -65°C ~ 175°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,50000 Kč | 17,50 Kč |
| 10 | 11,26900 Kč | 112,69 Kč |
| 100 | 8,86730 Kč | 886,73 Kč |
| 500 | 6,84558 Kč | 3 422,79 Kč |
| 1 000 | 6,02320 Kč | 6 023,20 Kč |
| 2 000 | 5,64608 Kč | 11 292,16 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6 500 | 4,83881 Kč | 31 452,26 Kč |
| 13 000 | 4,42638 Kč | 57 542,94 Kč |
| Unit Price without VAT: | 17,50000 Kč |
|---|---|
| Unit Price with VAT: | 21,17500 Kč |

