
CSPSBULC3V3AE-TP | |
|---|---|
DigiKey Part Number | 353-CSPSBULC3V3AE-TPTR-ND - Tape & Reel (TR) 353-CSPSBULC3V3AE-TPCT-ND - Cut Tape (CT) 353-CSPSBULC3V3AE-TPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CSPSBULC3V3AE-TP |
Description | TVS DIODE 3.3VWM 2.9VC CSP0201 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 2.9V (Typ) Clamp 4A (8/20µs) Ipp Tvs Diode Surface Mount CSP0201 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 3.3V (Max) | |
Voltage - Breakdown (Min) | 4.5V | |
Voltage - Clamping (Max) @ Ipp | 2.9V (Typ) | |
Current - Peak Pulse (10/1000µs) | 4A (8/20µs) | |
Power - Peak Pulse | 13W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | 0.2pF @ 1MHz | |
Operating Temperature | -55°C ~ 125°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 0201 (0603 Metric) | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,04000 Kč | 5,04 Kč |
| 10 | 3,38100 Kč | 33,81 Kč |
| 100 | 1,67140 Kč | 167,14 Kč |
| 500 | 1,37872 Kč | 689,36 Kč |
| 1 000 | 0,98691 Kč | 986,91 Kč |
| 2 000 | 0,92391 Kč | 1 847,82 Kč |
| 5 000 | 0,79792 Kč | 3 989,60 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,73350 Kč | 7 335,00 Kč |
| 20 000 | 0,66355 Kč | 13 271,00 Kč |
| 30 000 | 0,62787 Kč | 18 836,10 Kč |
| 50 000 | 0,61734 Kč | 30 867,00 Kč |
| 70 000 | 0,49020 Kč | 34 314,00 Kč |
| Unit Price without VAT: | 5,04000 Kč |
|---|---|
| Unit Price with VAT: | 6,09840 Kč |









