5V (Typ) Clamp 10A (8/20µs) Ipp Tvs Diode Surface Mount 0201-A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ESDHSBSLC3V3AE2-TP

DigiKey Part Number
353-ESDHSBSLC3V3AE2-TPTR-ND - Tape & Reel (TR)
353-ESDHSBSLC3V3AE2-TPCT-ND - Cut Tape (CT)
353-ESDHSBSLC3V3AE2-TPDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ESDHSBSLC3V3AE2-TP
Description
TVS DIODE 3.3VWM 5VC 0201-A
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
5V (Typ) Clamp 10A (8/20µs) Ipp Tvs Diode Surface Mount 0201-A
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
3.3V (Max)
Voltage - Breakdown (Min)
3.5V
Voltage - Clamping (Max) @ Ipp
5V (Typ)
Current - Peak Pulse (10/1000µs)
10A (8/20µs)
Power - Peak Pulse
50W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
0.6pF @ 1MHz
Operating Temperature
-55°C ~ 125°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
0201 (0603 Metric)
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
15,25000 Kč5,25 Kč
103,21300 Kč32,13 Kč
1001,99900 Kč199,90 Kč
5001,46650 Kč733,25 Kč
1 0001,29411 Kč1 294,11 Kč
2 0001,14859 Kč2 297,18 Kč
5 0000,99064 Kč4 953,20 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 0000,89279 Kč8 927,90 Kč
20 0000,81043 Kč16 208,60 Kč
30 0000,76844 Kč23 053,20 Kč
50 0000,72124 Kč36 062,00 Kč
70 0000,69328 Kč48 529,60 Kč
100 0000,66610 Kč66 610,00 Kč
250 0000,60646 Kč151 615,00 Kč
Manufacturers Standard Package
Unit Price without VAT:5,25000 Kč
Unit Price with VAT:6,35250 Kč