
TPA5601-S5TR | |
|---|---|
DigiKey Part Number | 5503-TPA5601-S5TR-ND - Tape & Reel (TR) 5503-TPA5601-S5TRCT-ND - Cut Tape (CT) 5503-TPA5601-S5TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPA5601-S5TR |
Description | IC CHOPPER 1 CIRCUIT SOT-23-5 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Chopper (Zero-Drift) Amplifier 1 Circuit Push-Pull, Rail-to-Rail SOT-23-5 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | Push-Pull, Rail-to-Rail | |
Slew Rate | 7V/µs | |
Gain Bandwidth Product | 15 MHz | |
Current - Input Bias | 30 pA | |
Voltage - Input Offset | 1 µV | |
Current - Supply | 1.6mA | |
Current - Output / Channel | 115 mA | |
Voltage - Supply Span (Min) | 2.5 V | |
Voltage - Supply Span (Max) | 5.5 V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 20,16000 Kč | 20,16 Kč |
| 10 | 14,48900 Kč | 144,89 Kč |
| 25 | 13,06920 Kč | 326,73 Kč |
| 100 | 11,50690 Kč | 1 150,69 Kč |
| 250 | 10,76104 Kč | 2 690,26 Kč |
| 500 | 10,31170 Kč | 5 155,85 Kč |
| 1 000 | 9,94150 Kč | 9 941,50 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 9,35167 Kč | 28 055,01 Kč |
| Unit Price without VAT: | 20,16000 Kč |
|---|---|
| Unit Price with VAT: | 24,39360 Kč |


