2.9V (Typ) Clamp 4A (8/20µs) Ipp Tvs Diode Surface Mount CSP1006-2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CSPSBULC1V5LB-TP

DigiKey Part Number
353-CSPSBULC1V5LB-TPTR-ND - Tape & Reel (TR)
353-CSPSBULC1V5LB-TPCT-ND - Cut Tape (CT)
353-CSPSBULC1V5LB-TPDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CSPSBULC1V5LB-TP
Description
TVS DIODE 1.5VWM 2.9VC CSP10062
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
2.9V (Typ) Clamp 4A (8/20µs) Ipp Tvs Diode Surface Mount CSP1006-2
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
1.5V (Max)
Voltage - Breakdown (Min)
4.5V
Voltage - Clamping (Max) @ Ipp
2.9V (Typ)
Current - Peak Pulse (10/1000µs)
4A (8/20µs)
Power - Peak Pulse
13W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
0.2pF @ 1MHz
Operating Temperature
-55°C ~ 125°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
0402 (1006 Metric)
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8 916
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
14,83000 Kč4,83 Kč
103,19200 Kč31,92 Kč
1001,59580 Kč159,58 Kč
5001,29642 Kč648,21 Kč
1 0000,92391 Kč923,91 Kč
2 0000,86092 Kč1 721,84 Kč
5 0000,75593 Kč3 779,65 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 0000,70083 Kč7 008,30 Kč
20 0000,63347 Kč12 669,40 Kč
30 0000,59912 Kč17 973,60 Kč
50 0000,59676 Kč29 838,00 Kč
70 0000,46658 Kč32 660,60 Kč
Manufacturers Standard Package
Unit Price without VAT:4,83000 Kč
Unit Price with VAT:5,84430 Kč