Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Direct
Direct
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

TRS3243EIPWR | |
|---|---|
DigiKey Part Number | 296-22607-2-ND - Tape & Reel (TR) 296-22607-1-ND - Cut Tape (CT) 296-22607-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TRS3243EIPWR |
Description | IC TRANSCEIVER FULL 3/5 28TSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 3/5 Transceiver Full RS232 28-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TRS3243EIPWR Models |
Category | Receiver Hysteresis 500 mV |
Manufacturer Texas Instruments | Data Rate 500kbps |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 3V ~ 5.5V |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Type Transceiver | Mounting Type Surface Mount |
Protocol RS232 | Package / Case 28-TSSOP (0.173", 4.40mm Width) |
Number of Drivers/Receivers 3/5 | Supplier Device Package 28-TSSOP |
Duplex Full | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MAX3243EIPWR | Texas Instruments | 53 921 | 296-19810-1-ND | 50,05000 Kč | Parametric Equivalent |
| MAX3243EIPWRE4 | Texas Instruments | 0 | MAX3243EIPWRE4-ND | 13,09079 Kč | Parametric Equivalent |
| MAX3243EIPWRG4 | Texas Instruments | 0 | MAX3243EIPWRG4-ND | 13,09079 Kč | Parametric Equivalent |
| TRS3243EIPWRG4 | Texas Instruments | 0 | TRS3243EIPWRG4-ND | 21,39775 Kč | Parametric Equivalent |
| ICL3243EIVZ | Renesas Electronics Corporation | 5 438 | 20-ICL3243EIVZ-ND | 53,81000 Kč | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 46,72000 Kč | 46,72 Kč |
| 10 | 34,55800 Kč | 345,58 Kč |
| 25 | 31,50840 Kč | 787,71 Kč |
| 100 | 28,16950 Kč | 2 816,95 Kč |
| 250 | 26,57492 Kč | 6 643,73 Kč |
| 500 | 25,75070 Kč | 12 875,35 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 24,17320 Kč | 48 346,40 Kč |
| 4 000 | 23,63762 Kč | 94 550,48 Kč |
| 6 000 | 23,36932 Kč | 140 215,92 Kč |
| Unit Price without VAT: | 46,72000 Kč |
|---|---|
| Unit Price with VAT: | 56,53120 Kč |





