Parametric Equivalent
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar



5.0SMLJ30A-TP | |
|---|---|
DigiKey Part Number | 5.0SMLJ30A-TPMSTR-ND - Tape & Reel (TR) 5.0SMLJ30A-TPMSCT-ND - Cut Tape (CT) 5.0SMLJ30A-TPMSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 5.0SMLJ30A-TP |
Description | TVS DIODE 30VWM 48.4VC DO214AB |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 48.4V Clamp 103A Ipp Tvs Diode Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 30V | |
Voltage - Breakdown (Min) | 33.3V | |
Voltage - Clamping (Max) @ Ipp | 48.4V | |
Current - Peak Pulse (10/1000µs) | 103A | |
Power - Peak Pulse | 5000W (5kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AB, SMC | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 51,15000 Kč | 51,15 Kč |
| 10 | 32,92200 Kč | 329,22 Kč |
| 100 | 20,14490 Kč | 2 014,49 Kč |
| 500 | 16,50320 Kč | 8 251,60 Kč |
| 1 000 | 15,30335 Kč | 15 303,35 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 14,47188 Kč | 43 415,64 Kč |
| Unit Price without VAT: | 51,15000 Kč |
|---|---|
| Unit Price with VAT: | 61,89150 Kč |









