


3SMAJ5918B-TP | |
|---|---|
DigiKey Part Number | 353-3SMAJ5918B-TPTR-ND - Tape & Reel (TR) 353-3SMAJ5918B-TPCT-ND - Cut Tape (CT) 353-3SMAJ5918B-TPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 3SMAJ5918B-TP |
Description | DIODE ZENER 5.1V 3W DO214AC |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 5.1 V 3 W ±5% Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
EDA/CAD Models | 3SMAJ5918B-TP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 3 W | |
Impedance (Max) (Zzt) | 4 Ohms | |
Current - Reverse Leakage @ Vr | 5 µA @ 2 V | |
Voltage - Forward (Vf) (Max) @ If | 1.5 V @ 200 mA | |
Operating Temperature | -55°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | DO-214AC (SMA) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,75000 Kč | 8,75 Kč |
| 10 | 5,39500 Kč | 53,95 Kč |
| 100 | 3,40990 Kč | 340,99 Kč |
| 500 | 2,54126 Kč | 1 270,63 Kč |
| 1 000 | 2,36795 Kč | 2 367,95 Kč |
| 2 000 | 2,02759 Kč | 4 055,18 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 7 500 | 1,98010 Kč | 14 850,75 Kč |
| Unit Price without VAT: | 8,75000 Kč |
|---|---|
| Unit Price with VAT: | 10,58750 Kč |











