
TBC05-02-1-G-G | |
|---|---|
DigiKey Part Number | 2073-TBC05-02-1-G-G-ND |
Manufacturer | |
Manufacturer Product Number | TBC05-02-1-G-G |
Description | 2W, 2.54MM PITCH TERM-BLOCK, SID |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 2 Position Wire to Board Terminal Block Horizontal with Board 0.100" (2.54mm) Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | TBC05-02-1-G-G Models |
Category | Wire Gauge 18-30 AWG |
Manufacturer GCT | Mounting Type Through Hole |
Series | Wire Termination Screw - Rising Cage Clamp |
Packaging Bag | Color Green |
Part Status Active | Operating Temperature -40°C ~ 105°C |
Number of Levels 1 | Housing Material Polyamide (PA66), Nylon 6/6 |
Positions Per Level 2 | Contact Material - Plating Copper Alloy |
Pitch 0.100" (2.54mm) | Clamp Material - Plating Copper Alloy |
Mating Orientation Horizontal with Board | Screw Material - Plating Steel, Stainless |
Current 6 A | Torque - Screw 0.15 Nm (1.3 Lb-In) |
Voltage 150 V | Screw Thread M1.6 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,48000 Kč | 16,48 Kč |
| 10 | 12,20000 Kč | 122,00 Kč |
| 25 | 10,63640 Kč | 265,91 Kč |
| 50 | 9,58100 Kč | 479,05 Kč |
| 100 | 8,66340 Kč | 866,34 Kč |
| 250 | 7,66396 Kč | 1 915,99 Kč |
| 500 | 7,05916 Kč | 3 529,58 Kč |
| 2 000 | 6,17865 Kč | 12 357,30 Kč |
| 6 000 | 5,72143 Kč | 34 328,58 Kč |
| Unit Price without VAT: | 16,48000 Kč |
|---|---|
| Unit Price with VAT: | 19,94080 Kč |









