
TBC05-05-1-G-G | |
|---|---|
DigiKey Part Number | 2073-TBC05-05-1-G-G-ND |
Manufacturer | |
Manufacturer Product Number | TBC05-05-1-G-G |
Description | 5W, 2.54MM PITCH TERM-BLOCK, SID |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 5 Position Wire to Board Terminal Block Horizontal with Board 0.100" (2.54mm) Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | TBC05-05-1-G-G Models |
Category | Wire Gauge 18-30 AWG |
Manufacturer GCT | Mounting Type Through Hole |
Series | Wire Termination Screw - Rising Cage Clamp |
Packaging Box | Color Green |
Part Status Active | Operating Temperature -40°C ~ 105°C |
Number of Levels 1 | Housing Material Polyamide (PA66), Nylon 6/6 |
Positions Per Level 5 | Contact Material - Plating Copper Alloy |
Pitch 0.100" (2.54mm) | Clamp Material - Plating Copper Alloy |
Mating Orientation Horizontal with Board | Screw Material - Plating Steel, Stainless |
Current 6 A | Torque - Screw 0.15 Nm (1.3 Lb-In) |
Voltage 150 V | Screw Thread M1.6 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 691210910005 | Würth Elektronik | 1 456 | 732-691210910005-ND | 50,89000 Kč | Parametric Equivalent |
| OSTVN05A150 | On Shore Technology Inc. | 2 986 | ED10564-ND | 42,34000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 37,96000 Kč | 37,96 Kč |
| 10 | 27,44600 Kč | 274,46 Kč |
| 25 | 23,90880 Kč | 597,72 Kč |
| 50 | 21,62720 Kč | 1 081,36 Kč |
| 100 | 19,68760 Kč | 1 968,76 Kč |
| 250 | 17,63124 Kč | 4 407,81 Kč |
| 500 | 16,41244 Kč | 8 206,22 Kč |
| 1 080 | 15,34520 Kč | 16 572,82 Kč |
| 5 400 | 13,85551 Kč | 74 819,75 Kč |
| Unit Price without VAT: | 37,96000 Kč |
|---|---|
| Unit Price with VAT: | 45,93160 Kč |






