
TBC05-03-1-G-G | |
|---|---|
DigiKey Part Number | 2073-TBC05-03-1-G-G-ND |
Manufacturer | |
Manufacturer Product Number | TBC05-03-1-G-G |
Description | 3W, 2.54MM PITCH TERM-BLOCK, SID |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 3 Position Wire to Board Terminal Block Horizontal with Board 0.100" (2.54mm) Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | TBC05-03-1-G-G Models |
Category | Wire Gauge 18-30 AWG |
Manufacturer GCT | Mounting Type Through Hole |
Series | Wire Termination Screw - Rising Cage Clamp |
Packaging Bag | Color Green |
Part Status Active | Operating Temperature -40°C ~ 105°C |
Number of Levels 1 | Housing Material Polyamide (PA66), Nylon 6/6 |
Positions Per Level 3 | Contact Material - Plating Copper Alloy |
Pitch 0.100" (2.54mm) | Clamp Material - Plating Copper Alloy |
Mating Orientation Horizontal with Board | Screw Material - Plating Steel, Stainless |
Current 6 A | Torque - Screw 0.15 Nm (1.3 Lb-In) |
Voltage 150 V | Screw Thread M1.6 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 23,98000 Kč | 23,98 Kč |
| 10 | 17,43500 Kč | 174,35 Kč |
| 25 | 15,18280 Kč | 379,57 Kč |
| 50 | 13,69780 Kč | 684,89 Kč |
| 100 | 12,42150 Kč | 1 242,15 Kč |
| 250 | 11,04424 Kč | 2 761,06 Kč |
| 500 | 10,21920 Kč | 5 109,60 Kč |
| 1 500 | 9,23259 Kč | 13 848,89 Kč |
| 6 000 | 8,41624 Kč | 50 497,44 Kč |
| Unit Price without VAT: | 23,98000 Kč |
|---|---|
| Unit Price with VAT: | 29,01580 Kč |









