Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

VN04A1500000G | |
|---|---|
DigiKey Part Number | VN04A1500000G-ND |
Manufacturer | |
Manufacturer Product Number | VN04A1500000G |
Description | TERM BLK 4P SIDE ENT 2.54MM PCB |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 4 Position Wire to Board Terminal Block Horizontal with Board 0.100" (2.54mm) Through Hole |
Datasheet | Datasheet |
Category | Wire Gauge 18-30 AWG |
Manufacturer Amphenol Anytek | Mounting Type Through Hole |
Series | Wire Termination Screw - Rising Cage Clamp |
Packaging Bulk | Color Green |
Part Status Active | Operating Temperature -40°C ~ 115°C |
Number of Levels 1 | Housing Material Thermoplastic |
Positions Per Level 4 | Clamp Material - Plating Brass - Nickel Plated |
Pitch 0.100" (2.54mm) | Screw Material - Plating Steel - Zinc Plated |
Mating Orientation Horizontal with Board | Torque - Screw 0.15 Nm (1.3 Lb-In) |
Current 6 A | Screw Thread M1.6 |
Voltage 150 V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 691210910004 | Würth Elektronik | 1 804 | 732-691210910004-ND | 38,79000 Kč | Parametric Equivalent |
| OSTVN04A150 | On Shore Technology Inc. | 28 418 | ED10563-ND | 34,62000 Kč | Parametric Equivalent |
| TBC05-04-1-G-G | GCT | 0 | 2073-TBC05-04-1-G-G-ND | 12,10836 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 31,70000 Kč | 31,70 Kč |
| 10 | 22,94100 Kč | 229,41 Kč |
| 25 | 19,97960 Kč | 499,49 Kč |
| 50 | 18,04840 Kč | 902,42 Kč |
| 100 | 16,40290 Kč | 1 640,29 Kč |
| 250 | 14,64556 Kč | 3 661,39 Kč |
| 500 | 13,60112 Kč | 6 800,56 Kč |
| 1 050 | 12,71271 Kč | 13 348,35 Kč |
| 5 250 | 11,41416 Kč | 59 924,34 Kč |
| Unit Price without VAT: | 31,70000 Kč |
|---|---|
| Unit Price with VAT: | 38,35700 Kč |







