Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

VN03A1500000G | |
|---|---|
DigiKey Part Number | VN03A1500000G-ND |
Manufacturer | |
Manufacturer Product Number | VN03A1500000G |
Description | TERM BLK 3P SIDE ENT 2.54MM PCB |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 3 Position Wire to Board Terminal Block Horizontal with Board 0.100" (2.54mm) Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | VN03A1500000G Models |
Category | Wire Gauge 18-30 AWG |
Manufacturer Amphenol Anytek | Mounting Type Through Hole |
Series | Wire Termination Screw - Rising Cage Clamp |
Packaging Bulk | Color Green |
Part Status Active | Operating Temperature -40°C ~ 115°C |
Number of Levels 1 | Housing Material Thermoplastic |
Positions Per Level 3 | Clamp Material - Plating Brass - Nickel Plated |
Pitch 0.100" (2.54mm) | Screw Material - Plating Steel - Zinc Plated |
Mating Orientation Horizontal with Board | Torque - Screw 0.15 Nm (1.3 Lb-In) |
Current 6 A | Screw Thread M1.6 |
Voltage 150 V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 691210910003 | Würth Elektronik | 3 947 | 732-691210910003-ND | 30,66000 Kč | Parametric Equivalent |
| OSTVN03A150 | On Shore Technology Inc. | 19 646 | ED10562-ND | 26,70000 Kč | Parametric Equivalent |
| TBC05-03-1-G-G | GCT | 2 262 | 2073-TBC05-03-1-G-G-ND | 23,98000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 24,40000 Kč | 24,40 Kč |
| 10 | 17,76900 Kč | 177,69 Kč |
| 25 | 15,46640 Kč | 386,66 Kč |
| 50 | 13,95660 Kč | 697,83 Kč |
| 100 | 12,65510 Kč | 1 265,51 Kč |
| 250 | 11,25612 Kč | 2 814,03 Kč |
| 500 | 10,41816 Kč | 5 209,08 Kč |
| 1 500 | 9,41598 Kč | 14 123,97 Kč |
| 6 000 | 8,58711 Kč | 51 522,66 Kč |
| Unit Price without VAT: | 24,40000 Kč |
|---|---|
| Unit Price with VAT: | 29,52400 Kč |









