10 Position Wire to Board Terminal Block Horizontal with Board 0.100" (2.54mm) Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TBC05-10-1-G-G

DigiKey Part Number
2073-TBC05-10-1-G-G-ND
Manufacturer
Manufacturer Product Number
TBC05-10-1-G-G
Description
10W, 2.54MM PITCH TERM-BLOCK, SI
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
10 Position Wire to Board Terminal Block Horizontal with Board 0.100" (2.54mm) Through Hole
Datasheet
 Datasheet
EDA/CAD Models
TBC05-10-1-G-G Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Wire Gauge
18-30 AWG
Manufacturer
GCT
Mounting Type
Through Hole
Series
Wire Termination
Screw - Rising Cage Clamp
Packaging
Box
Color
Green
Part Status
Active
Operating Temperature
-40°C ~ 105°C
Number of Levels
1
Housing Material
Polyamide (PA66), Nylon 6/6
Positions Per Level
10
Contact Material - Plating
Copper Alloy
Pitch
0.100" (2.54mm)
Clamp Material - Plating
Copper Alloy
Mating Orientation
Horizontal with Board
Screw Material - Plating
Steel, Stainless
Current
6 A
Torque - Screw
0.15 Nm (1.3 Lb-In)
Voltage
150 V
Screw Thread
M1.6
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 976
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
170,70000 Kč70,70 Kč
1050,47000 Kč504,70 Kč
2544,08840 Kč1 102,21 Kč
5040,07180 Kč2 003,59 Kč
10036,72440 Kč3 672,44 Kč
48031,29238 Kč15 020,34 Kč
96029,65326 Kč28 467,13 Kč
1 44028,86328 Kč41 563,12 Kč
5 28026,98769 Kč142 495,00 Kč
Manufacturers Standard Package
Unit Price without VAT:70,70000 Kč
Unit Price with VAT:85,54700 Kč