



QTH-040-01-F-D-DP-A | |
|---|---|
DigiKey Part Number | SAM9821-ND |
Manufacturer | |
Manufacturer Product Number | QTH-040-01-F-D-DP-A |
Description | CONN DIFF ARRAY PLG 80P SMD GOLD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 80 Position Connector Differential Pair Array, Male Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | QTH-040-01-F-D-DP-A Models |
Category | Number of Rows 2 |
Manufacturer Samtec Inc. | Mounting Type Surface Mount |
Series | Features Board Guide, Ground Bus (Plane) |
Packaging Tray | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 3.00µin (0.076µm) |
Connector Type Differential Pair Array, Male | Mated Stacking Heights 5mm |
Number of Positions 80 | Height Above Board 0.160" (4.06mm) |
Pitch 0.020" (0.50mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 253,66000 Kč | 253,66 Kč |
| 48 | 195,07146 Kč | 9 363,43 Kč |
| 96 | 188,03708 Kč | 18 051,56 Kč |
| 144 | 182,84007 Kč | 26 328,97 Kč |
| Unit Price without VAT: | 253,66000 Kč |
|---|---|
| Unit Price with VAT: | 306,92860 Kč |







