SPX3819M5-L-3-0 is out of stock and backorders are currently unavailable.
Available Substitutes:

Similar


STMicroelectronics
In Stock: 5 046
Unit Price: 13,32000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 26
Unit Price: 34,94000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 17 595
Unit Price: 30,38000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: 16,17313 Kč
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: 19,35000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 4 011
Unit Price: 11,86000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 311
Unit Price: 23,09000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 4 714
Unit Price: 11,24000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 3 163
Unit Price: 39,32000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 5 432
Unit Price: 23,72000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 4 594
Unit Price: 14,56000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 6 370
Unit Price: 13,52000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 3 147
Unit Price: 13,52000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 1 000
Unit Price: 34,95000 Kč
Datasheet
SOT-23-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SOT-23-5
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

SPX3819M5-L-3-0

DigiKey Part Number
1016-1413-ND
Manufacturer
Manufacturer Product Number
SPX3819M5-L-3-0
Description
IC REG LINEAR 3V 500MA SOT23-5
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 500mA SOT-23-5
Datasheet
 Datasheet
EDA/CAD Models
SPX3819M5-L-3-0 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Discontinued at Digi-Key
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
16V
Voltage - Output (Min/Fixed)
3V
Voltage - Output (Max)
-
Voltage Dropout (Max)
0.7V @ 500mA
Current - Output
Current - Quiescent (Iq)
8 µA
Current - Supply (Max)
30 mA
PSRR
-
Control Features
Enable
Protection Features
Over Current, Over Temperature, Reverse Polarity
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
SC-74A, SOT-753
Supplier Device Package
SOT-23-5
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes or Alternative Package Types