


LP2985A-30DBVT | |
|---|---|
DigiKey Part Number | 296-LP2985A-30DBVTTR-ND - Tape & Reel (TR) 296-LP2985A-30DBVTCT-ND - Cut Tape (CT) 296-LP2985A-30DBVTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LP2985A-30DBVT |
Description | IC REG LINEAR 3V 150MA SOT23-5 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 150mA SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | LP2985A-30DBVT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 16V | |
Voltage - Output (Min/Fixed) | 3V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.58V @ 150mA | |
Current - Output | ||
Current - Quiescent (Iq) | 95 µA | |
Current - Supply (Max) | 2.5 mA | |
PSRR | 45dB (1kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Short Circuit | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 39,32000 Kč | 39,32 Kč |
| 10 | 29,00400 Kč | 290,04 Kč |
| 25 | 26,40680 Kč | 660,17 Kč |
| 100 | 23,54620 Kč | 2 354,62 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 22,44352 Kč | 5 610,88 Kč |
| 500 | 21,61162 Kč | 10 805,81 Kč |
| 750 | 21,19511 Kč | 15 896,33 Kč |
| 1 250 | 20,73374 Kč | 25 917,18 Kč |
| 1 750 | 20,46397 Kč | 35 811,95 Kč |
| 2 500 | 20,20446 Kč | 50 511,15 Kč |
| 6 250 | 19,64595 Kč | 122 787,19 Kč |
| Unit Price without VAT: | 39,32000 Kč |
|---|---|
| Unit Price with VAT: | 47,57720 Kč |

