


LP2982AIM5-3.0/NOPB | |
|---|---|
DigiKey Part Number | LP2982AIM5-3.0/NOPBTR-ND - Tape & Reel (TR) LP2982AIM5-3.0/NOPBCT-ND - Cut Tape (CT) LP2982AIM5-3.0/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LP2982AIM5-3.0/NOPB |
Description | IC REG LINEAR 3V 50MA SOT23-5 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 50mA SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | LP2982AIM5-3.0/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 16V | |
Voltage - Output (Min/Fixed) | 3V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.33V @ 80mA | |
Current - Output | ||
Current - Quiescent (Iq) | 95 µA | |
Current - Supply (Max) | 1.4 mA | |
PSRR | 45dB (1kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Short Circuit | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 34,94000 Kč | 34,94 Kč |
| 10 | 25,57600 Kč | 255,76 Kč |
| 25 | 23,23920 Kč | 580,98 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 17,89399 Kč | 17 893,99 Kč |
| 2 000 | 17,39975 Kč | 34 799,50 Kč |
| 3 000 | 17,15226 Kč | 51 456,78 Kč |
| 5 000 | 16,87808 Kč | 84 390,40 Kč |
| 7 000 | 16,71774 Kč | 117 024,18 Kč |
| 10 000 | 16,56362 Kč | 165 636,20 Kč |
| Unit Price without VAT: | 34,94000 Kč |
|---|---|
| Unit Price with VAT: | 42,27740 Kč |

