SOT753
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SOT753
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

LP2985-30DBVR

DigiKey Part Number
296-32152-2-ND - Tape & Reel (TR)
296-32152-1-ND - Cut Tape (CT)
296-32152-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LP2985-30DBVR
Description
IC REG LINEAR 3V 150MA SOT23-5
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 150mA SOT-23-5
Datasheet
 Datasheet
EDA/CAD Models
LP2985-30DBVR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
16V
Voltage - Output (Min/Fixed)
3V
Voltage - Output (Max)
-
Voltage Dropout (Max)
0.58V @ 150mA
Current - Output
Current - Quiescent (Iq)
95 µA
Current - Supply (Max)
2.5 mA
PSRR
45dB (1kHz)
Control Features
Enable
Protection Features
Over Current, Over Temperature, Short Circuit
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
SC-74A, SOT-753
Supplier Device Package
SOT-23-5
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4 011
Check for Additional Incoming Stock
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0005,33330 Kč15 999,90 Kč
6 0005,19384 Kč31 163,04 Kč
9 0005,12397 Kč46 115,73 Kč
15 0005,04656 Kč75 698,40 Kč
21 0005,00132 Kč105 027,72 Kč
30 0004,95780 Kč148 734,00 Kč
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
112,00000 Kč12,00 Kč
108,46200 Kč84,62 Kč
257,56960 Kč189,24 Kč
1006,59500 Kč659,50 Kč
2506,12976 Kč1 532,44 Kč
5005,84938 Kč2 924,69 Kč
1 0005,61846 Kč5 618,46 Kč
Digi-Reel®
QuantityUnit PriceExt Price
111,86000 Kč11,86 Kč
108,36400 Kč83,64 Kč
257,48200 Kč187,05 Kč
1006,51850 Kč651,85 Kč
2506,05872 Kč1 514,68 Kč
5005,78158 Kč2 890,79 Kč
1 0005,55333 Kč5 553,33 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Unit Price without VAT:11,86000 Kč
Unit Price with VAT:14,35060 Kč