


LP2992IM5-3.0/NOPB | |
|---|---|
DigiKey Part Number | LP2992IM5-3.0/NOPBTR-ND - Tape & Reel (TR) LP2992IM5-3.0/NOPBCT-ND - Cut Tape (CT) LP2992IM5-3.0/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LP2992IM5-3.0/NOPB |
Description | IC REG LINEAR 3V 250MA SOT23-5 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 250mA SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | LP2992IM5-3.0/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 16V | |
Voltage - Output (Min/Fixed) | 3V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.85V @ 250mA | |
Current - Output | ||
Current - Quiescent (Iq) | 95 µA | |
Current - Supply (Max) | 4 mA | |
PSRR | 45dB (1kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Short Circuit | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 34,95000 Kč | 34,95 Kč |
| 10 | 25,67500 Kč | 256,75 Kč |
| 25 | 23,32760 Kč | 583,19 Kč |
| 100 | 20,75810 Kč | 2 075,81 Kč |
| 250 | 19,53268 Kč | 4 883,17 Kč |
| 500 | 18,79364 Kč | 9 396,82 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 18,39833 Kč | 18 398,33 Kč |
| 2 000 | 17,89177 Kč | 35 783,54 Kč |
| 3 000 | 17,63794 Kč | 52 913,82 Kč |
| 5 000 | 17,35686 Kč | 86 784,30 Kč |
| 7 000 | 17,19247 Kč | 120 347,29 Kč |
| 10 000 | 17,03454 Kč | 170 345,40 Kč |
| Unit Price without VAT: | 34,95000 Kč |
|---|---|
| Unit Price with VAT: | 42,28950 Kč |

