Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar



SP6203EM5-L-2-5 | |
|---|---|
DigiKey Part Number | 1016-1397-ND |
Manufacturer | |
Manufacturer Product Number | SP6203EM5-L-2-5 |
Description | IC REG LINEAR 2.5V 300MA SOT23-5 |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 300mA SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | SP6203EM5-L-2-5 Models |
Category | Current - Quiescent (Iq) 100 µA |
Mfr | Current - Supply (Max) 330 µA |
Packaging Bulk | PSRR 67dB (1kHz) |
Part Status Discontinued at DigiKey | Control Features Enable |
Output Configuration | Protection Features Over Current, Over Temperature |
Output Type | Operating Temperature -40°C ~ 125°C |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 5.5V | Package / Case SC-74A, SOT-753 |
Voltage - Output (Min/Fixed) 2.5V | Supplier Device Package SOT-23-5 |
Current - Output | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ADP1710AUJZ-2.5-R7 | Analog Devices Inc. | 35 845 | ADP1710AUJZ-2.5-R7CT-ND | 34,02000 Kč | Similar |
| ADP1711AUJZ-2.5-R7 | Analog Devices Inc. | 0 | 505-ADP1711AUJZ-2.5-R7TR-ND | 18,85277 Kč | Similar |
| ADP1712AUJZ-2.5-R7 | Analog Devices Inc. | 2 267 | ADP1712AUJZ-2.5-R7CT-ND | 39,27000 Kč | Similar |
| ADP1713AUJZ-2.5-R7 | Analog Devices Inc. | 2 127 | ADP1713AUJZ-2.5-R7CT-ND | 40,32000 Kč | Similar |
| ADP1714AUJZ-2.5-R7 | Analog Devices Inc. | 0 | 505-ADP1714AUJZ-2.5-R7TR-ND | 21,18691 Kč | Similar |










