MIC5301-2.5YD5-TR is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Richtek USA Inc.
In Stock: 692
Unit Price: 8,61000 Kč
Datasheet

Similar


MaxLinear, Inc.
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet

Similar


MaxLinear, Inc.
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet
Linear Voltage Regulator IC Positive Fixed 1 Output 150mA TSOT-23-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 150mA TSOT-23-5
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

MIC5301-2.5YD5-TR

DigiKey Part Number
576-4861-2-ND - Tape & Reel (TR)
576-4861-1-ND - Cut Tape (CT)
576-4861-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MIC5301-2.5YD5-TR
Description
IC REG LIN 2.5V 150MA TSOT-23-5
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 150mA TSOT-23-5
Datasheet
 Datasheet
EDA/CAD Models
MIC5301-2.5YD5-TR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output
Mfr
Current - Quiescent (Iq)
120 µA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
PSRR
75dB ~ 50dB (1kHz ~ 20kHz)
Part Status
Active
Control Features
Enable
Output Configuration
Protection Features
Over Current, Over Temperature
Output Type
Operating Temperature
-40°C ~ 125°C
Number of Regulators
1
Mounting Type
Surface Mount
Voltage - Input (Max)
5.5V
Package / Case
SOT-23-5 Thin, TSOT-23-5
Voltage - Output (Min/Fixed)
2.5V
Supplier Device Package
TSOT-23-5
Voltage Dropout (Max)
0.1V @ 150mA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RT9193-25GBRichtek USA Inc.6921028-1015-1-ND8,61000 KčSimilar
SP6203EM5-L-2-5MaxLinear, Inc.01016-1397-ND0,00000 KčSimilar
SP6205EM5-L-2-5MaxLinear, Inc.01016-1400-ND0,00000 KčSimilar
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
118,06000 Kč18,06 Kč
2517,35280 Kč433,82 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 00017,46194 Kč52 385,82 Kč
Manufacturers Standard Package
Unit Price without VAT:18,06000 Kč
Unit Price with VAT:21,85260 Kč