Linear Voltage Regulator IC Positive Fixed 1 Output 200mA SOT-23-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 200mA SOT-23-5
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

TPS73025DBVT

DigiKey Part Number
296-TPS73025DBVTTR-ND - Tape & Reel (TR)
296-TPS73025DBVTCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
TPS73025DBVT
Description
IC REG LINEAR 2.5V 200MA SOT23-5
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 200mA SOT-23-5
Datasheet
 Datasheet
EDA/CAD Models
TPS73025DBVT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output
Mfr
Current - Quiescent (Iq)
250 µA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
PSRR
68dB (100Hz)
Part Status
Obsolete
Control Features
Enable
Output Configuration
Protection Features
Over Current, Over Temperature, Reverse Polarity, Under Voltage Lockout (UVLO)
Output Type
Operating Temperature
-40°C ~ 125°C
Number of Regulators
1
Mounting Type
Surface Mount
Voltage - Input (Max)
5.5V
Package / Case
SC-74A, SOT-753
Voltage - Output (Min/Fixed)
2.5V
Supplier Device Package
SOT-23-5
Voltage Dropout (Max)
0.21V @ 200mA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LP3985IM5-2.5/NOPBTexas Instruments2 821LP3985IM5-2.5/NOPBCT-ND19,95000 KčSimilar
LP3985IM5X-2.5/NOPBTexas Instruments8 262LP3985IM5X-2.5/NOPBCT-ND11,55000 KčSimilar
MIC5301-2.5YD5-TRMicrochip Technology0576-4861-1-ND18,06000 KčSimilar
RT9193-25GBRichtek USA Inc.6921028-1015-1-ND8,61000 KčSimilar
In-Stock: 30
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes or Alternative Package Types
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
119,74000 Kč19,74 Kč
1014,13200 Kč141,32 Kč
2512,72480 Kč318,12 Kč
Unit Price without VAT:19,74000 Kč
Unit Price with VAT:23,88540 Kč