Linear Voltage Regulator IC Positive Fixed 1 Output 300mA SOT-25
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 300mA SOT-25
Diodes Low Dropout Regulators | Digi-Key Daily
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

AP139-25WG-7

DigiKey Part Number
AP139-25WGTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
AP139-25WG-7
Description
IC REG LINEAR 2.5V 300MA SOT-25
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 300mA SOT-25
Datasheet
 Datasheet
EDA/CAD Models
AP139-25WG-7 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Quiescent (Iq)
60 µA
Mfr
PSRR
75dB ~ 30dB (1KHz ~ 100KHz)
Packaging
Tape & Reel (TR)
Control Features
Enable
Part Status
Obsolete
Protection Features
Over Current, Over Temperature, Short Circuit
Output Configuration
Operating Temperature
-40°C ~ 85°C (TA)
Output Type
Mounting Type
Surface Mount
Number of Regulators
1
Package / Case
SC-74A, SOT-753
Voltage - Input (Max)
5.5V
Supplier Device Package
SOT-25
Voltage - Output (Min/Fixed)
2.5V
Base Product Number
Current - Output
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
AP7343-25W5-7Diodes Incorporated49431-AP7343-25W5-7CT-ND7,14000 KčMFR Recommended
AP139-25WL-7Diodes Incorporated5 347AP139-25WLDICT-ND16,59000 KčParametric Equivalent
LDS3985M25RSTMicroelectronics127497-6147-1-ND17,43000 KčSimilar
TPS73225MDBVREPTexas Instruments309296-22494-1-ND100,79000 KčSimilar
Obsolete
Stock Options
Check for Additional Incoming Stock
This product is no longer manufactured. View Substitutes
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0007,48215 Kč22 446,45 Kč
6 0007,10807 Kč42 648,42 Kč
15 0006,84084 Kč102 612,60 Kč
30 0006,62707 Kč198 812,10 Kč
Manufacturers Standard Package
Unit Price without VAT:7,48215 Kč
Unit Price with VAT:9,05340 Kč