

TPS73225MDBVREP | |
|---|---|
DigiKey Part Number | 296-22494-2-ND - Tape & Reel (TR) 296-22494-1-ND - Cut Tape (CT) 296-22494-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS73225MDBVREP |
Description | IC REG LINEAR 2.5V 250MA SOT23-5 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 250mA SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | TPS73225MDBVREP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 2.5V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.15V @ 250mA | |
Current - Output | ||
Current - Quiescent (Iq) | 550 µA | |
Current - Supply (Max) | 950 µA | |
PSRR | 58dB ~ 37dB (100Hz ~ 10kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Short Circuit, Reverse Polarity | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 96,96000 Kč | 96,96 Kč |
| 10 | 73,65300 Kč | 736,53 Kč |
| 25 | 67,83600 Kč | 1 695,90 Kč |
| 100 | 61,44840 Kč | 6 144,84 Kč |
| 250 | 58,39996 Kč | 14 599,99 Kč |
| 500 | 56,56320 Kč | 28 281,60 Kč |
| 1 000 | 55,05101 Kč | 55 051,01 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 53,18360 Kč | 159 550,80 Kč |
| Unit Price without VAT: | 96,96000 Kč |
|---|---|
| Unit Price with VAT: | 117,32160 Kč |









