ADP1711AUJZ-2.5-R7 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Diodes Incorporated
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet

Similar


Rohm Semiconductor
In Stock: 0
Unit Price: 8,19000 Kč
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 0
Unit Price: 33,14341 Kč
Datasheet

Similar


Richtek USA Inc.
In Stock: 692
Unit Price: 8,61000 Kč
Datasheet

Similar


MaxLinear, Inc.
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet

Similar


MaxLinear, Inc.
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet
Linear Voltage Regulator IC Positive Fixed 1 Output 150mA TSOT-23-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 150mA TSOT-23-5
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

ADP1711AUJZ-2.5-R7

DigiKey Part Number
505-ADP1711AUJZ-2.5-R7TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ADP1711AUJZ-2.5-R7
Description
IC REG LIN 2.5V 150MA TSOT-23-5
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 150mA TSOT-23-5
Datasheet
 Datasheet
EDA/CAD Models
ADP1711AUJZ-2.5-R7 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Quiescent (Iq)
50 µA
Mfr
Current - Supply (Max)
1.3 mA
Packaging
Tape & Reel (TR)
PSRR
69dB (1kHz)
Part Status
Active
Control Features
Enable
Output Configuration
Protection Features
Over Current, Over Temperature, Under Voltage Lockout (UVLO)
Output Type
Operating Temperature
-40°C ~ 125°C (TJ)
Number of Regulators
1
Mounting Type
Surface Mount
Voltage - Input (Max)
5.5V
Package / Case
SOT-23-5 Thin, TSOT-23-5
Voltage - Output (Min/Fixed)
2.5V
Supplier Device Package
TSOT-23-5
Voltage Dropout (Max)
0.3V @ 150mA
Base Product Number
Current - Output
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
AP7115-25WG-7Diodes Incorporated0AP7115-25WG-7-ND0,00000 KčSimilar
BU25TD3WG-TRRohm Semiconductor0BU25TD3WGCT-ND8,19000 KčSimilar
MAX8887EZK25+TAnalog Devices Inc./Maxim Integrated0MAX8887EZK25+T-ND33,14341 KčSimilar
RT9193-25GBRichtek USA Inc.6921028-1015-1-ND8,61000 KčSimilar
SP6203EM5-L-2-5MaxLinear, Inc.01016-1397-ND0,00000 KčSimilar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 00018,85277 Kč56 558,31 Kč
6 00018,45794 Kč110 747,64 Kč
9 00018,26016 Kč164 341,44 Kč
Manufacturers Standard Package
Unit Price without VAT:18,85277 Kč
Unit Price with VAT:22,81185 Kč