
ADP1711-2.5-EVALZ | |
|---|---|
DigiKey Part Number | ADP1711-2.5-EVALZ-ND |
Manufacturer | |
Manufacturer Product Number | ADP1711-2.5-EVALZ |
Description | EVAL BOARD FOR ADP1711 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | ADP1711 - 1 - Single Channels per IC Positive Fixed Linear Voltage Regulator Evaluation Board |
Datasheet | Datasheet |
Category | Current - Output 150mA |
Manufacturer Analog Devices Inc. | Voltage - Input 2.7V ~ 5.5V |
Packaging Box | Regulator Type Positive Fixed |
Part Status Active | Contents Board(s) |
Channels per IC 1 - Single | Utilized IC / Part ADP1711 |
Voltage - Output 2.5V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 896,33000 Kč | 1 896,33 Kč |
| Unit Price without VAT: | 1 896,33000 Kč |
|---|---|
| Unit Price with VAT: | 2 294,55930 Kč |


