Similar
Similar



ADP1711AUJZ-1.2-R7 | |
|---|---|
DigiKey Part Number | 505-ADP1711AUJZ-1.2-R7TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ADP1711AUJZ-1.2-R7 |
Description | IC REG LIN 1.2V 150MA TSOT-23-5 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 150mA TSOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | ADP1711AUJZ-1.2-R7 Models |
Category | Current - Quiescent (Iq) 50 µA |
Mfr | Current - Supply (Max) 1.3 mA |
Packaging Tape & Reel (TR) | PSRR 69dB (1kHz) |
Part Status Active | Control Features Enable |
Output Configuration | Protection Features Over Current, Over Temperature, Under Voltage Lockout (UVLO) |
Output Type | Operating Temperature -40°C ~ 125°C (TJ) |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 5.5V | Package / Case SOT-23-5 Thin, TSOT-23-5 |
Voltage - Output (Min/Fixed) 1.2V | Supplier Device Package TSOT-23-5 |
Voltage Dropout (Max) 0.25V @ 150mA | Base Product Number |
Current - Output |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AP7115-12WG-7 | Diodes Incorporated | 0 | AP7115-12WG-7-ND | 0,00000 Kč | Similar |
| BU12TD3WG-TR | Rohm Semiconductor | 11 119 | BU12TD3WGCT-ND | 8,19000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 18,85277 Kč | 56 558,31 Kč |
| 6 000 | 18,45794 Kč | 110 747,64 Kč |
| 9 000 | 18,26016 Kč | 164 341,44 Kč |
| Unit Price without VAT: | 18,85277 Kč |
|---|---|
| Unit Price with VAT: | 22,81185 Kč |




