


ADP1711AUJZ-1.8-R7 | |
|---|---|
DigiKey Part Number | 505-ADP1711AUJZ-1.8-R7TR-ND - Tape & Reel (TR) 505-ADP1711AUJZ-1.8-R7CT-ND - Cut Tape (CT) 505-ADP1711AUJZ-1.8-R7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADP1711AUJZ-1.8-R7 |
Description | IC REG LIN 1.8V 150MA TSOT-23-5 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 150mA TSOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | ADP1711AUJZ-1.8-R7 Models |
Category | Current - Quiescent (Iq) 50 µA |
Mfr | Current - Supply (Max) 1.3 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | PSRR 69dB (1kHz) |
Part Status Active | Control Features Enable |
Output Configuration | Protection Features Over Current, Over Temperature, Under Voltage Lockout (UVLO) |
Output Type | Operating Temperature -40°C ~ 125°C (TJ) |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 5.5V | Package / Case SOT-23-5 Thin, TSOT-23-5 |
Voltage - Output (Min/Fixed) 1.8V | Supplier Device Package TSOT-23-5 |
Voltage Dropout (Max) 0.25V @ 150mA | Base Product Number |
Current - Output |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BU18TD3WG-TR | Rohm Semiconductor | 2 984 | BU18TD3WGCT-ND | 8,19000 Kč | Similar |
| MAX8887EZK18+T | Analog Devices Inc./Maxim Integrated | 4 334 | MAX8887EZK18+TCT-ND | 64,46000 Kč | Similar |
| RT9193-18GB | Richtek USA Inc. | 35 286 | 1028-1016-1-ND | 8,61000 Kč | Similar |
| TPS73018DBVT | Texas Instruments | 12 436 | 296-17577-1-ND | 20,16000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 34,02000 Kč | 34,02 Kč |
| 10 | 24,86200 Kč | 248,62 Kč |
| 25 | 22,56880 Kč | 564,22 Kč |
| 100 | 20,05520 Kč | 2 005,52 Kč |
| 250 | 18,85788 Kč | 4 714,47 Kč |
| 500 | 18,13514 Kč | 9 067,57 Kč |
| 1 000 | 17,99109 Kč | 17 991,09 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 16,80568 Kč | 50 417,04 Kč |
| 6 000 | 16,44633 Kč | 98 677,98 Kč |
| 9 000 | 16,26629 Kč | 146 396,61 Kč |
| Unit Price without VAT: | 34,02000 Kč |
|---|---|
| Unit Price with VAT: | 41,16420 Kč |




