Linear Voltage Regulator IC Positive Fixed 1 Output 200mA 5-SSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 200mA 5-SSOP
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

BU18TD3WG-TR

DigiKey Part Number
BU18TD3WGTR-ND - Tape & Reel (TR)
BU18TD3WGCT-ND - Cut Tape (CT)
BU18TD3WGDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BU18TD3WG-TR
Description
IC REG LINEAR 1.8V 200MA 5-SSOP
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 200mA 5-SSOP
Datasheet
 Datasheet
EDA/CAD Models
BU18TD3WG-TR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output
Mfr
Current - Quiescent (Iq)
60 µA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
PSRR
70dB (1kHz)
Part Status
Active
Control Features
Enable
Output Configuration
Protection Features
Over Current, Over Temperature
Output Type
Operating Temperature
-40°C ~ 85°C
Number of Regulators
1
Mounting Type
Surface Mount
Voltage - Input (Max)
6V
Package / Case
SC-74A, SOT-753
Voltage - Output (Min/Fixed)
1.8V
Supplier Device Package
5-SSOP
Voltage Dropout (Max)
0.6V @ 200mA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (24)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ADP150AUJZ-1.8-R7Analog Devices Inc.3 919505-ADP150AUJZ-1.8-R7CT-ND1,18000 KčSimilar
ADP151AUJZ-1.8-R7Analog Devices Inc.13 630505-ADP151AUJZ-1.8-R7CT-ND1,27000 KčSimilar
ADP160AUJZ-1.8-R7Analog Devices Inc.3 202505-ADP160AUJZ-1.8-R7CT-ND1,27000 KčSimilar
ADP1710AUJZ-1.8-R7Analog Devices Inc.263ADP1710AUJZ-1.8-R7CT-ND1,38000 KčSimilar
ADP1711AUJZ-1.8-R7Analog Devices Inc.3 701505-ADP1711AUJZ-1.8-R7CT-ND1,38000 KčSimilar
In-Stock: 2 984
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
18,19000 Kč8,19 Kč
105,64800 Kč56,48 Kč
255,03120 Kč125,78 Kč
1004,34240 Kč434,24 Kč
2504,01564 Kč1 003,91 Kč
5003,81870 Kč1 909,35 Kč
1 0003,65659 Kč3 656,59 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0003,45620 Kč10 368,60 Kč
6 0003,35814 Kč20 148,84 Kč
9 0003,30903 Kč29 781,27 Kč
15 0003,25465 Kč48 819,75 Kč
21 0003,22283 Kč67 679,43 Kč
30 0003,19226 Kč95 767,80 Kč
Manufacturers Standard Package
Unit Price without VAT:8,19000 Kč
Unit Price with VAT:9,90990 Kč