


BU33TD3WG-TR | |
|---|---|
DigiKey Part Number | BU33TD3WGTR-ND - Tape & Reel (TR) BU33TD3WGCT-ND - Cut Tape (CT) BU33TD3WGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BU33TD3WG-TR |
Description | IC REG LINEAR 3.3V 200MA 5-SSOP |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 200mA 5-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | BU33TD3WG-TR Models |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 60 µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | PSRR 70dB (1kHz) |
Part Status Active | Control Features Enable |
Output Configuration | Protection Features Over Current, Over Temperature |
Output Type | Operating Temperature -40°C ~ 85°C |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 6V | Package / Case SC-74A, SOT-753 |
Voltage - Output (Min/Fixed) 3.3V | Supplier Device Package 5-SSOP |
Voltage Dropout (Max) 0.42V @ 200mA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,19000 Kč | 8,19 Kč |
| 10 | 5,64800 Kč | 56,48 Kč |
| 25 | 5,03120 Kč | 125,78 Kč |
| 100 | 4,34240 Kč | 434,24 Kč |
| 250 | 4,01564 Kč | 1 003,91 Kč |
| 500 | 3,81870 Kč | 1 909,35 Kč |
| 1 000 | 3,65659 Kč | 3 656,59 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 3,45620 Kč | 10 368,60 Kč |
| 6 000 | 3,35814 Kč | 20 148,84 Kč |
| 9 000 | 3,30903 Kč | 29 781,27 Kč |
| 15 000 | 3,25465 Kč | 48 819,75 Kč |
| 21 000 | 3,22283 Kč | 67 679,43 Kč |
| 30 000 | 3,19226 Kč | 95 767,80 Kč |
| Unit Price without VAT: | 8,19000 Kč |
|---|---|
| Unit Price with VAT: | 9,90990 Kč |





