Flip Flop 1 Element D-Type 1 Bit Positive Edge 8-TSSOP, 8-MSOP (0.110", 2.80mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TC7W74FU,LF

DigiKey Part Number
TC7W74FULFTR-ND - Tape & Reel (TR)
TC7W74FULFCT-ND - Cut Tape (CT)
TC7W74FULFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TC7W74FU,LF
Description
IC FF D-TYPE SINGLE 1BIT 8-SSOP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Flip Flop 1 Element D-Type 1 Bit Positive Edge 8-TSSOP, 8-MSOP (0.110", 2.80mm Width)
Datasheet
 Datasheet
EDA/CAD Models
TC7W74FU,LF Models
Product Attributes
Filter Similar Products
Category
Max Propagation Delay @ V, Max CL
26ns @ 6V, 50pF
Manufacturer
Toshiba Semiconductor and Storage
Trigger Type
Positive Edge
Series
Current - Output High, Low
5.2mA, 5.2mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Supply
2V ~ 6V
Part Status
Active
Current - Quiescent (Iq)
2 µA
Function
Set(Preset) and Reset
Input Capacitance
5 pF
Type
D-Type
Operating Temperature
-40°C ~ 85°C (TA)
Output Type
Complementary
Mounting Type
Surface Mount
Number of Elements
1
Supplier Device Package
8-SSOP
Number of Bits per Element
1
Package / Case
8-TSSOP, 8-MSOP (0.110", 2.80mm Width)
Clock Frequency
67 MHz
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
15,21000 Kč5,21 Kč
103,58700 Kč35,87 Kč
253,17000 Kč79,25 Kč
1002,71330 Kč271,33 Kč
2502,49516 Kč623,79 Kč
5002,36460 Kč1 182,30 Kč
1 0002,25677 Kč2 256,77 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0002,12365 Kč6 370,95 Kč
6 0002,05847 Kč12 350,82 Kč
9 0002,02583 Kč18 232,47 Kč
15 0001,98967 Kč29 845,05 Kč
21 0001,96853 Kč41 339,13 Kč
30 0001,94822 Kč58 446,60 Kč
Manufacturers Standard Package
Unit Price without VAT:5,21000 Kč
Unit Price with VAT:6,30410 Kč