Inverter IC 1 Channel 5-SSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TC7SH04FU,LJ(CT

DigiKey Part Number
TC7SH04FULJ(CTTR-ND - Tape & Reel (TR)
TC7SH04FULJ(CTCT-ND - Cut Tape (CT)
TC7SH04FULJ(CTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TC7SH04FU,LJ(CT
Description
IC INVERTER 1CH 1-INP 5SSOP
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Inverter IC 1 Channel 5-SSOP
Datasheet
 Datasheet
EDA/CAD Models
TC7SH04FU,LJ(CT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output High, Low
8mA, 8mA
Mfr
Input Logic Level - Low
0.5V
Series
Input Logic Level - High
1.5V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Max Propagation Delay @ V, Max CL
7.5ns @ 5V, 50pF
Part Status
Active
Operating Temperature
-40°C ~ 85°C
Logic Type
Mounting Type
Surface Mount
Number of Circuits
1
Supplier Device Package
5-SSOP
Number of Inputs
1
Package / Case
5-TSSOP, SC-70-5, SOT-353
Voltage - Supply
2V ~ 5.5V
Base Product Number
Current - Quiescent (Max)
2 µA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 29 929
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,09000 Kč2,09 Kč
101,33500 Kč13,35 Kč
251,17640 Kč29,41 Kč
1000,98230 Kč98,23 Kč
2500,89260 Kč223,15 Kč
5000,83840 Kč419,20 Kč
1 0000,79376 Kč793,76 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0000,73835 Kč2 215,05 Kč
6 0000,71121 Kč4 267,26 Kč
9 0000,69764 Kč6 278,76 Kč
15 0000,68260 Kč10 239,00 Kč
21 0000,67380 Kč14 149,80 Kč
30 0000,66535 Kč19 960,50 Kč
Manufacturers Standard Package
Unit Price without VAT:2,09000 Kč
Unit Price with VAT:2,52890 Kč