


SC3051-04HTG | |
|---|---|
DigiKey Part Number | 18-SC3051-04HTGTR-ND - Tape & Reel (TR) 18-SC3051-04HTGCT-ND - Cut Tape (CT) 18-SC3051-04HTGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SC3051-04HTG |
Description | TVS DIODE 6VWM 17VC SOT236 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 17V Clamp 22A (8/20µs) Ipp Tvs Diode Surface Mount SOT-23-6 |
Datasheet | Datasheet |
Category | Voltage - Clamping (Max) @ Ipp 17V |
Mfr | Current - Peak Pulse (10/1000µs) 22A (8/20µs) |
Series | Power Line Protection Yes |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications Ethernet, USB |
Part Status Active | Capacitance @ Frequency 2pF @ 1MHz |
Type Steering (Rail to Rail) | Operating Temperature -40°C ~ 125°C (TA) |
Unidirectional Channels 4 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 6V (Max) | Package / Case SOT-23-6 |
Voltage - Breakdown (Min) 7V | Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 35,91000 Kč | 35,91 Kč |
| 10 | 22,74100 Kč | 227,41 Kč |
| 100 | 15,17530 Kč | 1 517,53 Kč |
| 500 | 11,92770 Kč | 5 963,85 Kč |
| 1 000 | 10,88284 Kč | 10 882,84 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 7,99240 Kč | 23 977,20 Kč |
| Unit Price without VAT: | 35,91000 Kč |
|---|---|
| Unit Price with VAT: | 43,45110 Kč |











