Supervisor Push-Pull, Totem Pole 1 Channel SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Supervisor Push-Pull, Totem Pole 1 Channel SOT-23-3
Introducing Power by Linear

ADM809RARTZ-REEL7

DigiKey Part Number
505-ADM809RARTZ-REEL7TR-ND - Tape & Reel (TR)
505-ADM809RARTZ-REEL7CT-ND - Cut Tape (CT)
505-ADM809RARTZ-REEL7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ADM809RARTZ-REEL7
Description
IC SUPERVISOR 1 CHANNEL SOT23-3
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Supervisor Push-Pull, Totem Pole 1 Channel SOT-23-3
Datasheet
 Datasheet
EDA/CAD Models
ADM809RARTZ-REEL7 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output
Push-Pull, Totem Pole
Manufacturer
Analog Devices Inc.
Reset
Active Low
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Reset Timeout
140ms Minimum
Part Status
Active
Operating Temperature
-40°C ~ 125°C (TA)
DigiKey Programmable
Not Verified
Mounting Type
Surface Mount
Type
Simple Reset/Power-On Reset
Package / Case
TO-236-3, SC-59, SOT-23-3
Number of Voltages Monitored
1
Supplier Device Package
SOT-23-3
Voltage - Threshold
2.63V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ADM6326-26ARTZ-R7Analog Devices Inc.2 686505-ADM6326-26ARTZ-R7CT-ND71,39000 KčSimilar
APX809S-26SA-7Diodes Incorporated33 549APX809S-26SA-7DICT-ND5,67000 KčParametric Equivalent
APX809S-26SR-7Diodes Incorporated5 257APX809S-26SR-7DICT-ND5,25000 KčParametric Equivalent
TPV809R-3STR3PEAK2 9255503-TPV809R-3STRCT-ND2,10000 KčParametric Equivalent
TPV809R-3TR3PEAK23 3345503-TPV809R-3TRCT-ND2,10000 KčParametric Equivalent
In-Stock: 4 136
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
157,95000 Kč57,95 Kč
1043,17200 Kč431,72 Kč
2539,49320 Kč987,33 Kč
10035,43410 Kč3 543,41 Kč
25033,50020 Kč8 375,05 Kč
50032,76948 Kč16 384,74 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 00030,18882 Kč90 566,46 Kč
6 00029,60883 Kč177 652,98 Kč
Manufacturers Standard Package
Unit Price without VAT:57,95000 Kč
Unit Price with VAT:70,11950 Kč