
TC7W53FU,LF | |
|---|---|
DigiKey Part Number | TC7W53FULFTR-ND - Tape & Reel (TR) TC7W53FULFCT-ND - Cut Tape (CT) TC7W53FULFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TC7W53FU,LF |
Description | IC MUX/DEMUX 2:1 100OHM 8SSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Switch IC 2 Channel 8-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | TC7W53FU,LF Models |
Category | Voltage - Supply, Dual (V±) ±2V ~ 6V |
Manufacturer Toshiba Semiconductor and Storage | Operating Temperature -40°C ~ 85°C (TA) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case 8-TSSOP, 8-MSOP (0.110", 2.80mm Width) |
Number of Channels 2 | Supplier Device Package 8-SSOP |
On-State Resistance (Max) 100Ohm | Base Product Number |
Voltage - Supply, Single (V+) 2V ~ 6V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,25000 Kč | 5,25 Kč |
| 10 | 3,61200 Kč | 36,12 Kč |
| 25 | 3,19160 Kč | 79,79 Kč |
| 100 | 2,73180 Kč | 273,18 Kč |
| 250 | 2,51220 Kč | 628,05 Kč |
| 500 | 2,38076 Kč | 1 190,38 Kč |
| 1 000 | 2,27219 Kč | 2 272,19 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 2,13816 Kč | 6 414,48 Kč |
| 6 000 | 2,07254 Kč | 12 435,24 Kč |
| 9 000 | 2,03968 Kč | 18 357,12 Kč |
| 15 000 | 2,00327 Kč | 30 049,05 Kč |
| 21 000 | 1,98198 Kč | 41 621,58 Kč |
| 30 000 | 1,96153 Kč | 58 845,90 Kč |
| Unit Price without VAT: | 5,25000 Kč |
|---|---|
| Unit Price with VAT: | 6,35250 Kč |




