


TPS73018DBVT | |
|---|---|
DigiKey Part Number | 296-17577-2-ND - Tape & Reel (TR) 296-17577-1-ND - Cut Tape (CT) 296-17577-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS73018DBVT |
Description | IC REG LINEAR 1.8V 200MA SOT23-5 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 200mA SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | TPS73018DBVT Models |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 250 µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | PSRR 68dB (100Hz) |
Part Status Active | Control Features Enable |
Output Configuration | Protection Features Over Current, Over Temperature, Reverse Polarity, Under Voltage Lockout (UVLO) |
Output Type | Operating Temperature -40°C ~ 125°C |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 5.5V | Package / Case SC-74A, SOT-753 |
Voltage - Output (Min/Fixed) 1.8V | Supplier Device Package SOT-23-5 |
Voltage Dropout (Max) 0.21V @ 200mA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 20,16000 Kč | 20,16 Kč |
| 10 | 14,46800 Kč | 144,68 Kč |
| 25 | 13,03560 Kč | 325,89 Kč |
| 100 | 11,47330 Kč | 1 147,33 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 10,72492 Kč | 2 681,23 Kč |
| 500 | 10,27474 Kč | 5 137,37 Kč |
| 750 | 10,04908 Kč | 7 536,81 Kč |
| 1 250 | 9,79901 Kč | 12 248,76 Kč |
| 1 750 | 9,65284 Kč | 16 892,47 Kč |
| 2 500 | 9,51226 Kč | 23 780,65 Kč |
| Unit Price without VAT: | 20,16000 Kč |
|---|---|
| Unit Price with VAT: | 24,39360 Kč |





