1/1 Transceiver Full RS422, RS485 14-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SP491EEN-L/TR

DigiKey Part Number
1016-1834-2-ND - Tape & Reel (TR)
1016-1834-1-ND - Cut Tape (CT)
1016-1834-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SP491EEN-L/TR
Description
IC TRANSCEIVER FULL 1/1 14SOIC
Manufacturer Standard Lead Time
52 Weeks
Customer Reference
Detailed Description
1/1 Transceiver Full RS422, RS485 14-SOIC
Datasheet
 Datasheet
EDA/CAD Models
SP491EEN-L/TR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Receiver Hysteresis
70 mV
Manufacturer
MaxLinear, Inc.
Data Rate
10Mbps
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Supply
4.75V ~ 5.25V
Part Status
Active
Operating Temperature
-40°C ~ 85°C
Type
Transceiver
Mounting Type
Surface Mount
Protocol
RS422, RS485
Package / Case
14-SOIC (0.154", 3.90mm Width)
Number of Drivers/Receivers
1/1
Supplier Device Package
14-SOIC
Duplex
Full
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ISL8491EIBZRenesas Electronics Corporation3 072ISL8491EIBZ-ND42,42000 KčSimilar
LTC2864MPS-1#PBFAnalog Devices Inc.543LTC2864MPS-1#PBF-ND221,11000 KčSimilar
LTC2864MPS-2#PBFAnalog Devices Inc.473LTC2864MPS-2#PBF-ND221,11000 KčSimilar
LTC491CS#TRPBFAnalog Devices Inc.3 291LTC491CS#TRPBFCT-ND234,34000 KčSimilar
MAX491CSD+TAnalog Devices Inc./Maxim Integrated6 513MAX491CSD+CT-ND111,50000 KčSimilar
In-Stock: 4 876
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
135,07000 Kč35,07 Kč
1025,66000 Kč256,60 Kč
2523,31600 Kč582,90 Kč
10020,73340 Kč2 073,34 Kč
25019,50128 Kč4 875,32 Kč
50018,75794 Kč9 378,97 Kč
1 00018,63363 Kč18 633,63 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 50017,50091 Kč43 752,28 Kč
5 00017,11177 Kč85 558,85 Kč
7 50016,91689 Kč126 876,67 Kč
12 50016,70109 Kč208 763,62 Kč
Manufacturers Standard Package
Unit Price without VAT:35,07000 Kč
Unit Price with VAT:42,43470 Kč