
LTC2864MPS-1#PBF | |
|---|---|
DigiKey Part Number | LTC2864MPS-1#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC2864MPS-1#PBF |
Description | IC TRANSCEIVER FULL 1/1 14SO |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver Full RS422, RS485 14-SO |
Datasheet | Datasheet |
EDA/CAD Models | LTC2864MPS-1#PBF Models |
Category | Receiver Hysteresis 150 mV |
Manufacturer Analog Devices Inc. | Data Rate 20Mbps |
Packaging Tube | Voltage - Supply 3V ~ 5.5V |
Part Status Active | Operating Temperature -55°C ~ 125°C |
Type Transceiver | Mounting Type Surface Mount |
Protocol RS422, RS485 | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Number of Drivers/Receivers 1/1 | Supplier Device Package 14-SO |
Duplex Full | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 221,11000 Kč | 221,11 Kč |
| 10 | 172,66700 Kč | 1 726,67 Kč |
| 55 | 152,34236 Kč | 8 378,83 Kč |
| 110 | 146,48591 Kč | 16 113,45 Kč |
| 275 | 140,30484 Kč | 38 583,83 Kč |
| 550 | 136,57864 Kč | 75 118,25 Kč |
| 1 045 | 133,72009 Kč | 139 737,49 Kč |
| Unit Price without VAT: | 221,11000 Kč |
|---|---|
| Unit Price with VAT: | 267,54310 Kč |











