
SP3070EEN-L/TR | |
|---|---|
DigiKey Part Number | 1016-1783-2-ND - Tape & Reel (TR) 1016-1783-1-ND - Cut Tape (CT) 1016-1783-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SP3070EEN-L/TR |
Description | IC TRANSCEIVER FULL 1/1 14SOIC |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver Full RS422, RS485 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SP3070EEN-L/TR Models |
Category | Receiver Hysteresis 15 mV |
Manufacturer MaxLinear, Inc. | Data Rate 250kbps |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 3.3V |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Type Transceiver | Mounting Type Surface Mount |
Protocol RS422, RS485 | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Number of Drivers/Receivers 1/1 | Supplier Device Package 14-SOIC |
Duplex Full | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ADM3070EYRZ | Analog Devices Inc. | 21 | 505-ADM3070EYRZ-ND | 137,75000 Kč | Upgrade |
| ADM3076EYRZ | Analog Devices Inc. | 209 | ADM3076EYRZ-ND | 133,13000 Kč | Similar |
| ISL3170EIBZ | Renesas Electronics Corporation | 771 | 20-ISL3170EIBZ-ND | 48,93000 Kč | Similar |
| ISL83070EIBZA-T | Renesas Electronics Corporation | 5 379 | ISL83070EIBZA-TCT-ND | 48,93000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 45,99000 Kč | 45,99 Kč |
| 10 | 33,99600 Kč | 339,96 Kč |
| 25 | 30,99320 Kč | 774,83 Kč |
| 100 | 27,69430 Kč | 2 769,43 Kč |
| 250 | 26,12068 Kč | 6 530,17 Kč |
| 500 | 25,28412 Kč | 12 642,06 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 23,56874 Kč | 58 921,85 Kč |
| 5 000 | 23,07231 Kč | 115 361,55 Kč |
| 7 500 | 22,82376 Kč | 171 178,20 Kč |
| Unit Price without VAT: | 45,99000 Kč |
|---|---|
| Unit Price with VAT: | 55,64790 Kč |











