
ADM3070EYRZ | |
|---|---|
DigiKey Part Number | 505-ADM3070EYRZ-ND |
Manufacturer | |
Manufacturer Product Number | ADM3070EYRZ |
Description | IC TRANSCEIVER FULL 1/1 14SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver Full RS422, RS485 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | ADM3070EYRZ Models |
Category | Receiver Hysteresis 100 mV |
Manufacturer Analog Devices Inc. | Data Rate 250kbps |
Packaging Tube | Voltage - Supply 3V ~ 3.6V |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Type Transceiver | Mounting Type Surface Mount |
Protocol RS422, RS485 | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Number of Drivers/Receivers 1/1 | Supplier Device Package 14-SOIC |
Duplex Full | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LTC2852HS#PBF | Analog Devices Inc. | 32 | LTC2852HS#PBF-ND | 145,73000 Kč | Similar |
| MAX3070EASD+T | Analog Devices Inc./Maxim Integrated | 3 724 | MAX3070EASD+TCT-ND | 270,03000 Kč | Direct |
| ISL83070EIBZA-T | Renesas Electronics Corporation | 5 379 | ISL83070EIBZA-TCT-ND | 48,93000 Kč | Similar |
| MAX3070EESD+ | Analog Devices Inc./Maxim Integrated | 446 | MAX3070EESD+-ND | 232,24000 Kč | Similar |
| MAX3070EESD+T | Analog Devices Inc./Maxim Integrated | 3 733 | MAX3070EESD+CT-ND | 232,24000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 137,75000 Kč | 137,75 Kč |
| 10 | 105,89300 Kč | 1 058,93 Kč |
| 56 | 92,39875 Kč | 5 174,33 Kč |
| 112 | 88,55911 Kč | 9 918,62 Kč |
| 280 | 84,50796 Kč | 23 662,23 Kč |
| 504 | 82,40673 Kč | 41 532,99 Kč |
| 1 008 | 80,33589 Kč | 80 978,58 Kč |
| 2 520 | 78,15031 Kč | 196 938,78 Kč |
| Unit Price without VAT: | 137,75000 Kč |
|---|---|
| Unit Price with VAT: | 166,67750 Kč |

