1/1 Transceiver Full RS422, RS485 14-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LTC2852HS#PBF

DigiKey Part Number
LTC2852HS#PBF-ND
Manufacturer
Manufacturer Product Number
LTC2852HS#PBF
Description
IC TRANSCEIVER FULL 1/1 14SO
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
1/1 Transceiver Full RS422, RS485 14-SO
Datasheet
 Datasheet
EDA/CAD Models
LTC2852HS#PBF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Receiver Hysteresis
25 mV
Manufacturer
Analog Devices Inc.
Data Rate
20Mbps
Packaging
Tube
Voltage - Supply
3V ~ 3.6V
Part Status
Active
Operating Temperature
-40°C ~ 125°C
Type
Transceiver
Mounting Type
Surface Mount
Protocol
RS422, RS485
Package / Case
14-SOIC (0.154", 3.90mm Width)
Number of Drivers/Receivers
1/1
Supplier Device Package
14-SO
Duplex
Full
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (15)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ADM3070EYRZAnalog Devices Inc.21505-ADM3070EYRZ-ND137,75000 KčSimilar
ADM3076EYRZAnalog Devices Inc.209ADM3076EYRZ-ND133,13000 KčSimilar
ISL3170EIBZRenesas Electronics Corporation77120-ISL3170EIBZ-ND48,93000 KčSimilar
ISL3170EIBZ-T7ARenesas Electronics Corporation140ISL3170EIBZ-T7ACT-ND0,00000 KčSimilar
ISL3173EIBZRenesas Electronics Corporation313ISL3173EIBZ-ND48,93000 KčSimilar
In-Stock: 32
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
1145,73000 Kč145,73 Kč
10112,15000 Kč1 121,50 Kč
5598,09127 Kč5 395,02 Kč
11094,03855 Kč10 344,24 Kč
27589,76073 Kč24 684,20 Kč
55087,18293 Kč47 950,61 Kč
1 04585,20386 Kč89 038,03 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:145,73000 Kč
Unit Price with VAT:176,33330 Kč