
ISL3173EIBZ | |
|---|---|
DigiKey Part Number | ISL3173EIBZ-ND |
Manufacturer | |
Manufacturer Product Number | ISL3173EIBZ |
Description | IC TRANSCEIVER FULL 1/1 14SOIC |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver Full RS422, RS485 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | ISL3173EIBZ Models |
Category | Receiver Hysteresis 15 mV |
Manufacturer Renesas Electronics Corporation | Data Rate 500kbps |
Packaging Tube | Voltage - Supply 3V ~ 3.6V |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Type Transceiver | Mounting Type Surface Mount |
Protocol RS422, RS485 | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Number of Drivers/Receivers 1/1 | Supplier Device Package 14-SOIC |
Duplex Full | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LTC2852CS#PBF | Analog Devices Inc. | 1 073 | 505-LTC2852CS#PBF-ND | 114,02000 Kč | Similar |
| LTC2852HS#PBF | Analog Devices Inc. | 32 | LTC2852HS#PBF-ND | 145,73000 Kč | Similar |
| LTC2852IS#PBF | Analog Devices Inc. | 1 626 | LTC2852IS#PBF-ND | 134,18000 Kč | Similar |
| MAX3079EASD+ | Analog Devices Inc./Maxim Integrated | 833 | MAX3079EASD+-ND | 252,40000 Kč | Similar |
| MAX3079EESD+T | Analog Devices Inc./Maxim Integrated | 5 191 | MAX3079EESD+TCT-ND | 207,88000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 48,93000 Kč | 48,93 Kč |
| 10 | 34,66800 Kč | 346,68 Kč |
| 25 | 31,27040 Kč | 781,76 Kč |
| 100 | 27,61450 Kč | 2 761,45 Kč |
| 250 | 25,89892 Kč | 6 474,73 Kč |
| 500 | 24,87382 Kč | 12 436,91 Kč |
| 1 000 | 24,03452 Kč | 24 034,52 Kč |
| 3 000 | 23,00366 Kč | 69 010,98 Kč |
| 5 000 | 22,62425 Kč | 113 121,25 Kč |
| Unit Price without VAT: | 48,93000 Kč |
|---|---|
| Unit Price with VAT: | 59,20530 Kč |

