
MAX3079EESD+T | |
|---|---|
DigiKey Part Number | MAX3079EESD+TTR-ND - Tape & Reel (TR) MAX3079EESD+TCT-ND - Cut Tape (CT) MAX3079EESD+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX3079EESD+T |
Description | IC TRANSCEIVER FULL 1/1 14SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver Full RS422, RS485 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MAX3079EESD+T Models |
Category | Receiver Hysteresis 100 mV |
Manufacturer Analog Devices Inc./Maxim Integrated | Data Rate 16Mbps |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 3V ~ 3.6V |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Type Transceiver | Mounting Type Surface Mount |
Protocol RS422, RS485 | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Number of Drivers/Receivers 1/1 | Supplier Device Package 14-SOIC |
Duplex Full | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 207,88000 Kč | 207,88 Kč |
| 10 | 161,89500 Kč | 1 618,95 Kč |
| 25 | 150,42960 Kč | 3 760,74 Kč |
| 100 | 137,81830 Kč | 13 781,83 Kč |
| 250 | 135,57568 Kč | 33 893,92 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 122,05625 Kč | 305 140,62 Kč |
| Unit Price without VAT: | 207,88000 Kč |
|---|---|
| Unit Price with VAT: | 251,53480 Kč |









