
LTC2852CS#PBF | |
|---|---|
DigiKey Part Number | 505-LTC2852CS#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC2852CS#PBF |
Description | IC TRANSCEIVER FULL 1/1 14SO |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver Full RS422, RS485 14-SO |
Datasheet | Datasheet |
EDA/CAD Models | LTC2852CS#PBF Models |
Category | Receiver Hysteresis 25 mV |
Manufacturer Analog Devices Inc. | Data Rate 20Mbps |
Packaging Tube | Voltage - Supply 3V ~ 3.6V |
Part Status Active | Operating Temperature 0°C ~ 70°C |
Type Transceiver | Mounting Type Surface Mount |
Protocol RS422, RS485 | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Number of Drivers/Receivers 1/1 | Supplier Device Package 14-SO |
Duplex Full | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 114,02000 Kč | 114,02 Kč |
| 10 | 86,97400 Kč | 869,74 Kč |
| 55 | 75,67291 Kč | 4 162,01 Kč |
| 110 | 72,41255 Kč | 7 965,38 Kč |
| 275 | 68,97116 Kč | 18 967,07 Kč |
| 550 | 66,89735 Kč | 36 793,54 Kč |
| 1 045 | 65,30559 Kč | 68 244,34 Kč |
| 2 530 | 63,53356 Kč | 160 739,91 Kč |
| Unit Price without VAT: | 114,02000 Kč |
|---|---|
| Unit Price with VAT: | 137,96420 Kč |

