
MAX17612AATB+T | |
|---|---|
DigiKey Part Number | 175-MAX17612AATB+TTR-ND - Tape & Reel (TR) 175-MAX17612AATB+TCT-ND - Cut Tape (CT) 175-MAX17612AATB+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX17612AATB+T |
Description | OVERVOLT OVERCURR PROTECTOR |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Overvoltage, Undervoltage Protection PMIC 10-TDFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | MAX17612AATB+T Models |
Category | Voltage - Supply 4.5V ~ 60V |
Manufacturer Analog Devices Inc./Maxim Integrated | Operating Temperature -40°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case 10-WFDFN Exposed Pad |
Applications Overvoltage, Undervoltage Protection | Supplier Device Package 10-TDFN (3x3) |
Current - Supply 890µA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 93,44000 Kč | 93,44 Kč |
| 10 | 70,82600 Kč | 708,26 Kč |
| 25 | 65,17760 Kč | 1 629,44 Kč |
| 100 | 58,96240 Kč | 5 896,24 Kč |
| 250 | 55,99916 Kč | 13 999,79 Kč |
| 500 | 55,90088 Kč | 27 950,44 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 51,19128 Kč | 127 978,20 Kč |
| Unit Price without VAT: | 93,44000 Kč |
|---|---|
| Unit Price with VAT: | 113,06240 Kč |






