Direct
Direct
Direct
Direct
Similar
Similar
Similar
Similar
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

SP3203EEY-L/TR | |
|---|---|
DigiKey Part Number | 1016-SP3203EEY-L/TR-ND - Tape & Reel (TR) 1016-SP3203EEY-L/TRCT-ND - Cut Tape (CT) 1016-SP3203EEY-L/TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SP3203EEY-L/TR |
Description | IC TRANSCEIVER FULL 3/2 20TSSOP |
Manufacturer Standard Lead Time | 35 Weeks |
Customer Reference | |
Detailed Description | 3/2 Transceiver Full RS232 20-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | SP3203EEY-L/TR Models |
Category | Receiver Hysteresis 500 mV |
Manufacturer MaxLinear, Inc. | Data Rate 250kbps |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 3V ~ 5.5V |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Type Transceiver | Mounting Type Surface Mount |
Protocol RS232 | Package / Case 20-TSSOP (0.173", 4.40mm Width) |
Number of Drivers/Receivers 3/2 | Supplier Device Package 20-TSSOP |
Duplex Full | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MAX3386EEUP+ | Analog Devices Inc./Maxim Integrated | 138 | MAX3386EEUP+-ND | 247,99000 Kč | Direct |
| MAX3386EIPW | Rochester Electronics, LLC | 560 | 2156-MAX3386EIPW-ND | 93,44104 Kč | Direct |
| TRS3386EIPW | Texas Instruments | 0 | 296-34679-5-ND | 81,29450 Kč | Direct |
| TRS3386EIPWG4 | Texas Instruments | 0 | TRS3386EIPWG4-ND | 59,74379 Kč | Direct |
| MAX3386ECPW | Texas Instruments | 0 | 296-33408-5-ND | 86,90471 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 51,87000 Kč | 51,87 Kč |
| 10 | 38,46800 Kč | 384,68 Kč |
| 25 | 35,12560 Kč | 878,14 Kč |
| 100 | 31,45710 Kč | 3 145,71 Kč |
| 250 | 29,70796 Kč | 7 426,99 Kč |
| 500 | 28,91424 Kč | 14 457,12 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 26,86719 Kč | 67 167,98 Kč |
| 5 000 | 26,31461 Kč | 131 573,05 Kč |
| 7 500 | 26,03794 Kč | 195 284,55 Kč |
| Unit Price without VAT: | 51,87000 Kč |
|---|---|
| Unit Price with VAT: | 62,76270 Kč |




