
MAX13234EEUP+T | |
|---|---|
DigiKey Part Number | MAX13234EEUP+TTR-ND - Tape & Reel (TR) MAX13234EEUP+TCT-ND - Cut Tape (CT) MAX13234EEUP+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX13234EEUP+T |
Description | IC TRANSCEIVER FULL 2/2 20TSSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 2/2 Transceiver Full RS232 20-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | MAX13234EEUP+T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Transceiver | |
Protocol | RS232 | |
Number of Drivers/Receivers | 2/2 | |
Duplex | Full | |
Receiver Hysteresis | 500 mV | |
Data Rate | 250kbps | |
Voltage - Supply | 3V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 20-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 20-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 246,92000 Kč | 246,92 Kč |
| 10 | 193,74400 Kč | 1 937,44 Kč |
| 25 | 180,43200 Kč | 4 510,80 Kč |
| 100 | 165,79610 Kč | 16 579,61 Kč |
| 250 | 158,82140 Kč | 39 705,35 Kč |
| 500 | 154,61814 Kč | 77 309,07 Kč |
| 1 000 | 151,15795 Kč | 151 157,95 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 147,50518 Kč | 368 762,95 Kč |
| Unit Price without VAT: | 246,92000 Kč |
|---|---|
| Unit Price with VAT: | 298,77320 Kč |

