MFR Recommended
Direct
Direct
Similar
Similar
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

TRS3386EIPW | |
|---|---|
DigiKey Part Number | 296-34679-5-ND |
Manufacturer | |
Manufacturer Product Number | TRS3386EIPW |
Description | IC TRANSCEIVER FULL 3/2 20TSSOP |
Customer Reference | |
Detailed Description | 3/2 Transceiver Full RS232 20-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TRS3386EIPW Models |
Category | Receiver Hysteresis 500 mV |
Manufacturer Texas Instruments | Data Rate 250kbps |
Packaging Tube | Voltage - Supply 3V ~ 5.5V |
Part Status Obsolete | Operating Temperature -40°C ~ 85°C |
Type Transceiver | Mounting Type Surface Mount |
Protocol RS232 | Package / Case 20-TSSOP (0.173", 4.40mm Width) |
Number of Drivers/Receivers 3/2 | Supplier Device Package 20-TSSOP |
Duplex Full | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TRS3386EIPWR | Texas Instruments | 1 666 | 296-25065-1-ND | 96,59000 Kč | MFR Recommended |
| MAX3386EEUP+T | Analog Devices Inc./Maxim Integrated | 0 | MAX3386EEUP+T-ND | 165,88840 Kč | Direct |
| SP3203EEY-L/TR | MaxLinear, Inc. | 0 | 1016-SP3203EEY-L/TRCT-ND | 51,87000 Kč | Direct |
| MAX3386ECUP+ | Analog Devices Inc./Maxim Integrated | 389 | MAX3386ECUP+-ND | 251,56000 Kč | Similar |
| MAX3386ECUP+T | Analog Devices Inc./Maxim Integrated | 0 | MAX3386ECUP+T-ND | 145,76618 Kč | Similar |





